
D130344 | |
|---|---|
DigiKey Part Number | 1003-1090-ND |
Manufacturer | |
Manufacturer Product Number | D130344 |
Description | CONN D-SUB SCKT COAX CABLE CRIMP |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Coaxial Cable Crimp Machined |
Category | Contact Form Machined |
Manufacturer ITT Cannon, LLC | Wire Gauge Coaxial Cable |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Coaxial | Base Product Number |
Contact Type Female Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.49000 | ¥109.49 |
| 10 | ¥93.07100 | ¥930.71 |
| 25 | ¥87.24200 | ¥2,181.05 |
| 50 | ¥83.07700 | ¥4,153.85 |
| 100 | ¥79.11330 | ¥7,911.33 |
| 250 | ¥74.16300 | ¥18,540.75 |
| 500 | ¥70.62676 | ¥35,313.38 |
| 1,000 | ¥67.25963 | ¥67,259.63 |







