LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,309 In Stock | 1 : ¥8.08000 Cut Tape (CT) 4,000 : ¥2.55144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 665nm (650nm ~ 680nm) | 150mA | 2.25V | - | 150mA | 80mW (130mW ~ 180mW) | 25°C | 120° | Surface Mount | 1411 (3528 Metric) | 2-PLCC | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) | |||
0 In Stock Check Lead Time | 12,000 : ¥0.54427 Tape & Reel (TR) | Tape & Reel (TR) | Active | Blue | - | 150mA | 3.15V | 19 lm/W | 180mA | 9lm (Typ) | 25°C | 120° | Surface Mount | 1411 (3528 Metric) | 2-PLCC | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.033" (0.85mm) | |||
0 In Stock Check Lead Time | 12,000 : ¥1.03327 Tape & Reel (TR) | Tape & Reel (TR) | Active | Blue | 470nm (465nm ~ 475nm) | 150mA | 3.25V | 25 lm/W | 150mA | 12lm (9lm ~ 15lm) | 25°C | 120° | Surface Mount | 1411 (3528 Metric) | 2-PLCC | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.033" (0.85mm) | |||
0 In Stock Check Lead Time | 12,000 : ¥2.46427 Tape & Reel (TR) | Tape & Reel (TR) | Active | Green | 528nm (520nm ~ 535nm) | 150mA | 3.25V | 72 lm/W | 150mA | 35lm (24lm ~ 45lm) | 25°C | 120° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.033" (0.85mm) | |||
0 In Stock Check Lead Time | 12,000 : ¥4.44343 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red | 735nm (720nm ~ 750nm) | 150mA | 2.35V | - | 150mA | 100mW (40mW ~ 160mW) | 25°C | 120° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) | |||
0 In Stock | Active | Bulk | Active | Red | 623nm (615nm ~ 630nm) | 150mA | 2.4V | 56 lm/W | 150mA | 20lm (15lm ~ 24lm) | 25°C | 120° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) |