EAHP2835BA1 | ||
---|---|---|
DigiKey Part Number | EAHP2835BA1-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | EAHP2835BA1 | |
Description | LED EAHP2835 BLUE 2PLCC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color EAHP2835 Blue 1411 (3528 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | EAHP2835BA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Lumens/Watt @ Current - Test | 19 lm/W | |
Current - Max | 180mA | |
Luminous Flux @ Current/Temperature | 9lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.54945 | ¥6,593.40 |
28,000 | ¥0.51511 | ¥14,423.08 |
100,000 | ¥0.44643 | ¥44,643.00 |