EAHP2835GA0 | ||
---|---|---|
DigiKey Part Number | 1080-EAHP2835GA0TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | EAHP2835GA0 | |
Description | LED | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color EAHP2835 Green 528nm (520nm ~ 535nm) 1411 (3528 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 528nm (520nm ~ 535nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Lumens/Watt @ Current - Test | 72 lm/W | |
Current - Max | 150mA | |
Luminous Flux @ Current/Temperature | 35lm (24lm ~ 45lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥2.48773 | ¥29,852.76 |
28,000 | ¥2.39205 | ¥66,977.40 |