Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
320 In Stock | 1 : ¥40.63000 Tray | Tray | Active | Power Line | 2 | 13 mH @ 10 kHz | 2A | 115mOhm | 250V | 250V | -25°C ~ 120°C | Through Hole | 0.591" Dia (15.00mm) | 0.591" (15.00mm) | Vertical, 4 PC Pin | |||
469 In Stock | 1 : ¥44.54000 Tray | Tray | Active | Power Line | 2 | 35 mH @ 10 kHz | 2A | 220mOhm | 250V | 250V | -25°C ~ 120°C | Through Hole | 0.630" Dia (16.00mm) | 0.610" (15.50mm) | Horizontal, 4 PC Pin | |||
965 In Stock | 1 : ¥50.92000 Tray | Tray | Active | Power Line | 2 | 11.9 mH @ 10 kHz | 2.5A | 82.6mOhm | 250V | 250V | -25°C ~ 120°C | Through Hole | 0.630" Dia (16.00mm) | 0.630" (16.00mm) | Vertical, 4 PC Pin | |||
247 In Stock | 1 : ¥38.68000 Tray | Tray | Active | Power Line | 2 | 11 mH @ 50 kHz | 4A | 70mOhm | 250V | 250V | -25°C ~ 120°C | Through Hole | 1.122" Dia (28.50mm) | 1.122" (28.50mm) | Vertical, 4 PC Pin | |||
343 In Stock | 1 : ¥39.24000 Tray | Tray | Active | Power Line | 2 | 6.5 mH @ 10 kHz | 3A | 70mOhm | 250V | 250V | -25°C ~ 120°C | Through Hole | 0.591" Dia (15.00mm) | 0.591" (15.00mm) | Vertical, 4 PC Pin | |||
16 In Stock | 1 : ¥98.35000 Tray | Tray | Active | Power Line | 2 | 900 µH @ 100 kHz | 40A | 1.7mOhm | 500V | 500V | -25°C ~ 120°C | Through Hole | 1.969" Dia (50.00mm) | 1.378" (35.00mm) | Horizontal, 4 PC Pin | |||
24 In Stock | 1 : ¥115.09000 Tray | Tray | Active | Power Line | 2 | 4 mH @ 10 kHz | 40A | 2.1mOhm | 500V | 500V | -25°C ~ 120°C | Through Hole | 2.480" Dia (63.00mm) | 2.402" (61.00mm) | Vertical, 4 PC Pin | |||
17 In Stock | 1 : ¥119.17000 Tray | Tray | Active | Power Line | 2 | 50 µH @ 100 kHz | 60A | 0.31mOhm | 250V | 250V | -25°C ~ 120°C | Through Hole | 2.756" Dia (70.00mm) | 1.437" (36.50mm) | Horizontal, 4 PC Pin | |||
44 In Stock | 1 : ¥140.38000 Tray | Tray | Active | Power Line | 2 | 4 mH @ 10 kHz | 40A | 2.1mOhm | 500V | 500V | -25°C ~ 120°C | Through Hole | 2.756" Dia (70.00mm) | 1.496" (38.00mm) | Horizontal, 4 PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥91.38000 Tray | Tray | Active | Power Line | 2 | 2 mH @ 100 kHz | 20A | 5.2mOhm | 500V | 500V | -25°C ~ 120°C | Through Hole | 1.890" Dia (48.00mm) | 1.378" (35.00mm) | Horizontal, 4 PC Pin |