SCF19-040-0R8A1100J | ||
---|---|---|
DigiKey Part Number | 399-SCF19-040-0R8A1100J-ND | |
Manufacturer | ||
Manufacturer Product Number | SCF19-040-0R8A1100J | |
Description | CMC 11MH 4A 2LN TH | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 11 mH @ 50 kHz 2 Line Common Mode Choke Through Hole 4A DCR 70mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | SCF19-040-0R8A1100J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 11 mH @ 50 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.122" Dia (28.50mm) | |
Height (Max) | 1.122" (28.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.68000 | ¥38.68 |
10 | ¥31.34000 | ¥313.40 |
25 | ¥27.86000 | ¥696.50 |
40 | ¥27.24725 | ¥1,089.89 |