SC-04-E50J | ||
---|---|---|
DigiKey Part Number | 399-SC-04-E50J-ND | |
Manufacturer | ||
Manufacturer Product Number | SC-04-E50J | |
Description | CMC 5.18MH 4.3A 2LN TH | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 5.18 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4.3A DCR 56.4mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | SC-04-E50J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5.18 mH @ 10 kHz | |
Current Rating (Max) | 4.3A | |
DC Resistance (DCR) (Max) | 56.4mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.925" L x 0.764" W (23.50mm x 19.40mm) | |
Height (Max) | 0.945" (24.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.06000 | ¥20.06 |
10 | ¥16.77900 | ¥167.79 |
25 | ¥15.32400 | ¥383.10 |
45 | ¥13.13378 | ¥591.02 |
90 | ¥12.84567 | ¥1,156.11 |