SC-04-E17J | ||
---|---|---|
DigiKey Part Number | 399-SC-04-E17J-ND | |
Manufacturer | ||
Manufacturer Product Number | SC-04-E17J | |
Description | CMC 1.785MH 4.3A 2LN TH | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 1.785 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4.3A DCR 31.8mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | SC-04-E17J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.785 mH @ 10 kHz | |
Current Rating (Max) | 4.3A | |
DC Resistance (DCR) (Max) | 31.8mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.925" L x 0.764" W (23.50mm x 19.40mm) | |
Height (Max) | 0.945" (24.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.90000 | ¥15.90 |
10 | ¥13.51500 | ¥135.15 |
25 | ¥12.45120 | ¥311.28 |
45 | ¥11.12778 | ¥500.75 |
90 | ¥9.32944 | ¥839.65 |