SC-03-28J | ||
---|---|---|
DigiKey Part Number | 399-SC-03-28J-ND | |
Manufacturer | ||
Manufacturer Product Number | SC-03-28J | |
Description | CMC 2.8MH 3A 2LN TH | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 2.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 55mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | SC-03-28J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.8 mH @ 10 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 55mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" L x 0.787" W (25.00mm x 20.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥17.85000 | ¥178.50 |
25 | ¥16.30000 | ¥407.50 |
40 | ¥13.97000 | ¥558.80 |
80 | ¥13.66400 | ¥1,093.12 |