SCF47B-400-1R8C040J | ||
---|---|---|
DigiKey Part Number | 399-SCF47B-400-1R8C040J-ND | |
Manufacturer | ||
Manufacturer Product Number | SCF47B-400-1R8C040J | |
Description | CMC 4MH 40A 2LN TH | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 40A DCR 2.1mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | SCF47B-400-1R8C040J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4 mH @ 10 kHz | |
Current Rating (Max) | 40A | |
DC Resistance (DCR) (Max) | 2.1mOhm | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | 500V | |
Operating Temperature | -25°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 2.480" Dia (63.00mm) | |
Height (Max) | 2.402" (61.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.09000 | ¥115.09 |
12 | ¥108.36333 | ¥1,300.36 |
36 | ¥105.58389 | ¥3,801.02 |