Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
503 In Stock | 1 : ¥152.84000 Tray | Tray | Active | Indicator, Internally Driven | DC | 5 V | 3.3 ~ 5V | 150Hz ~ 4kHz | Piezo | Multiple Tone | - | 80dB @ 5V, 10cm | 20mA | Top | -30°C ~ 85°C | - | Medical | - | Through Hole | PC Pins | 1.732" Dia (44.00mm) | 0.423" (10.75mm) | |||
503 In Stock | 1 : ¥152.84000 Tray | Tray | Active | Indicator, Internally Driven | DC | 5 V | 3.3 ~ 5V | 150Hz ~ 4kHz | Piezo | Multiple Tone | - | 80dB @ 5V, 10cm | 20mA | Top | -30°C ~ 85°C | - | Medical | - | Through Hole | PC Pins | 1.732" Dia (44.00mm) | 0.423" (10.75mm) | |||
492 In Stock | 1 : ¥152.84000 Tray | Tray | Active | Indicator, Internally Driven | DC | 5 V | 3.3 ~ 5V | 150Hz ~ 4kHz | Piezo | Multiple Tone | - | 80dB @ 5V, 10cm | 20mA | Top | -30°C ~ 85°C | - | Medical | - | Through Hole | PC Pins | 1.732" Dia (44.00mm) | 0.423" (10.75mm) | |||
487 In Stock | 1 : ¥152.84000 Tray | Tray | Active | Indicator, Internally Driven | DC | 5 V | 3.3 ~ 5V | 150Hz ~ 4kHz | Piezo | Multiple Tone | - | 80dB @ 5V, 10cm | 20mA | Top | -30°C ~ 85°C | - | Medical | - | Through Hole | PC Pins | 1.732" Dia (44.00mm) | 0.423" (10.75mm) |