CPIM-4410-80Y | |
---|---|
DigiKey Part Number | 2223-CPIM-4410-80Y-ND |
Manufacturer | |
Manufacturer Product Number | CPIM-4410-80Y |
Description | BUZZER 5V 90DB OXYGEN TONE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 5 V 20mA 150Hz ~ 4kHz 80dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 3.3 ~ 5V | |
Frequency | 150Hz ~ 4kHz | |
Technology | Piezo | |
Operating Mode | Multiple Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 5V, 10cm | |
Current - Supply | 20mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | Medical | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.732" Dia (44.00mm) | |
Height - Seated (Max) | 0.423" (10.75mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.83000 | ¥152.83 |
10 | ¥124.92700 | ¥1,249.27 |
25 | ¥114.72840 | ¥2,868.21 |
72 | ¥107.37375 | ¥7,730.91 |
144 | ¥101.64854 | ¥14,637.39 |
288 | ¥100.85427 | ¥29,046.03 |
504 | ¥99.26619 | ¥50,030.16 |