CPIM-4410-80V | |
---|---|
DigiKey Part Number | 2223-CPIM-4410-80V-ND |
Manufacturer | |
Manufacturer Product Number | CPIM-4410-80V |
Description | BUZZER PIEZO 5V 44MM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 5 V 20mA 150Hz ~ 4kHz 80dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 3.3 ~ 5V | |
Frequency | 150Hz ~ 4kHz | |
Technology | Piezo | |
Operating Mode | Multiple Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 5V, 10cm | |
Current - Supply | 20mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | Medical | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.732" Dia (44.00mm) | |
Height - Seated (Max) | 0.423" (10.75mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.84000 | ¥152.84 |
10 | ¥124.93600 | ¥1,249.36 |
25 | ¥114.73680 | ¥2,868.42 |
72 | ¥107.38167 | ¥7,731.48 |
144 | ¥101.65597 | ¥14,638.46 |
288 | ¥100.86170 | ¥29,048.17 |
504 | ¥99.27347 | ¥50,033.83 |