Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 1 : ¥8.05000 Bag | Bag | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Plunger for Cap | Through Hole | 7.20mm | - | Top Actuated | PC Pin | 6.80mm x 6.00mm | Illuminated | LED, Blue | - | 260gf | - | - | -30°C ~ 80°C | |||
2,998 In Stock | 1 : ¥8.05000 Bag | Bag | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Plunger for Cap | Through Hole | 7.20mm | - | Top Actuated | PC Pin | 6.80mm x 6.00mm | Illuminated | LED, Green | - | 260gf | - | - | -30°C ~ 80°C | |||
2,994 In Stock | 1 : ¥8.05000 Bag | Bag | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Plunger for Cap | Through Hole | 7.20mm | - | Top Actuated | PC Pin | 6.80mm x 6.00mm | Illuminated | LED, Red | - | 260gf | - | - | -30°C ~ 80°C | |||
2,988 In Stock | 1 : ¥8.05000 Bag | Bag | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Plunger for Cap | Through Hole | 7.20mm | - | Top Actuated | PC Pin | 6.80mm x 6.00mm | Illuminated | LED, Yellow | - | 260gf | - | - | -30°C ~ 80°C | |||
2,609 In Stock | 1 : ¥8.05000 Bag | Bag | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Plunger for Cap | Through Hole | 7.20mm | - | Top Actuated | PC Pin | 6.80mm x 6.00mm | Illuminated | LED, White | - | 260gf | - | - | -30°C ~ 80°C | |||
2,972 In Stock | 1 : ¥9.93000 Bag | Bag | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Plunger for Cap | Through Hole | 7.20mm | - | Top Actuated | PC Pin | 6.80mm x 6.00mm | Illuminated | LED, Blue/Red | - | 260gf | - | - | -30°C ~ 80°C | |||
2,964 In Stock | 1 : ¥12.72000 Bag | Bag | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Plunger for Cap | Through Hole | 7.20mm | - | Top Actuated | PC Pin | 6.80mm x 6.00mm | Illuminated | LED, Green/Red | - | 260gf | - | - | -30°C ~ 80°C |