TS27-68-24-WT-260-D | ||
---|---|---|
DigiKey Part Number | 2223-TS27-68-24-WT-260-D-ND | |
Manufacturer | ||
Manufacturer Product Number | TS27-68-24-WT-260-D | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.80mm x 6.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.97000 | ¥7.97 |
10 | ¥7.68300 | ¥76.83 |
25 | ¥7.18360 | ¥179.59 |
100 | ¥6.23720 | ¥623.72 |
250 | ¥5.67560 | ¥1,418.90 |
500 | ¥5.26164 | ¥2,630.82 |
1,000 | ¥4.87742 | ¥4,877.42 |
3,000 | ¥4.43402 | ¥13,302.06 |
5,000 | ¥4.13841 | ¥20,692.05 |