TS27-68-24-R-260-D | |
---|---|
DigiKey Part Number | 2223-TS27-68-24-R-260-D-ND |
Manufacturer | |
Manufacturer Product Number | TS27-68-24-R-260-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.80mm x 6.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.75800 | ¥77.58 |
25 | ¥7.25440 | ¥181.36 |
100 | ¥6.29860 | ¥629.86 |
250 | ¥5.73148 | ¥1,432.87 |
500 | ¥5.31344 | ¥2,656.72 |
1,000 | ¥4.92543 | ¥4,925.43 |
3,000 | ¥4.47767 | ¥13,433.01 |
5,000 | ¥4.17915 | ¥20,895.75 |