Interface Modules

Results: 29
Product Status
ActiveObsolete
Control Side Connection
Card EdgeD-Sub, FemaleD-Sub, MaleDIP Socket - 0.300" (7.62mm) WideDIP Socket - 0.600" (15.24mm) WideDIP Socket - ZIFRectangular, Male - DIN 41612 Type RRectangular, Male
Control Side Cable Retainer
-Jackscrew SocketLatches
Positions / Poles
89141516202224252634374050
Voltage - Rated
300V-
Current Rating (Per Contact)
1 A10 A
Operating Temperature
120°C-
Length
1.200" (30.48mm)1.500" (38.10mm)2.000" (50.80mm)2.100" (53.34mm)2.700" (68.58mm)2.800" (71.12mm)3.100" (78.74mm)3.200" (81.28mm)4.100" (104.14mm)4.310" (109.47mm)4.700" (119.38mm)5.000" (127.00mm)5.500" (139.70mm)5.930" (150.62mm)
Width
2.750" (69.85mm)2.800" (71.12mm)-
Wire Gauge
12-22 AWG14-22 AWG-
Stocking Options
Environmental Options
Media
Marketplace Product
29Results
Applied FiltersRemove All

Showing
of 29
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Process Side Connection
Control Side Connection
Control Side Cable Retainer
Positions / Poles
Features
Voltage - Rated
Current Rating (Per Contact)
Operating Temperature
Length
Width
Wire Gauge
INTERFACE MOD DSUB MALE 9POS
1546693-1
INTERFACE MOD DSUB MALE 9POS
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
ActiveTerminal Blocks - Screw ConnectionD-Sub, FemaleJackscrew Socket9---120°C1.500" (38.10mm)2.800" (71.12mm)12-22 AWG
2M37DSM
1546695-1
INTERFACE MOD DSUB MALE 37POS
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Bulk
ObsoleteTerminal Blocks - Screw ConnectionD-Sub, MaleJackscrew Socket37-300V10 A-4.310" (109.47mm)2.750" (69.85mm)14-22 AWG
INTERFACE MOD HDR 26POS 14-22AWG
2M26FC
INTERFACE MOD HDR 26POS 14-22AWG
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
ActiveTerminal Blocks - Screw ConnectionRectangular, MaleLatches26-300V10 A120°C3.200" (81.28mm)2.750" (69.85mm)14-22 AWG
INTERFACE MOD DSUB FMALE 50POS
1776613-1
INTERFACE MOD DSUB FMALE 50POS
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
ActiveTerminal Blocks - Screw ConnectionD-Sub, MaleJackscrew Socket50-300V10 A120°C5.930" (150.62mm)2.800" (71.12mm)12-22 AWG
INTERFACE MOD DSUB MALE 15POS
1437684-7
INTERFACE MOD DSUB MALE 15POS
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
ActiveTerminal Blocks - Screw ConnectionD-Sub, MaleJackscrew Socket15-300V10 A120°C2.100" (53.34mm)2.750" (69.85mm)14-22 AWG
INTERFACE MOD DIP SOCKET 24POS
1-1437684-4
INTERFACE MOD DIP SOCKET 24POS
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
ActiveTerminal Blocks - Screw ConnectionDIP Socket - 0.600" (15.24mm) Wide-24-300V10 A120°C2.800" (71.12mm)2.750" (69.85mm)14-22 AWG
1776630-1
1776630-1
INTERFACE MOD HDR 26POS 14-22AWG
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Bulk
ObsoleteTerminal Blocks - Screw ConnectionRectangular, MaleLatches26-300V10 A120°C3.200" (81.28mm)2.750" (69.85mm)14-22 AWG
INTERFACE MOD DSUB MALE 9POS
2M09DSM
INTERFACE MOD DSUB MALE 9POS
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
ActiveTerminal Blocks - Screw ConnectionD-Sub, MaleJackscrew Socket9-300V10 A120°C1.500" (38.10mm)2.750" (69.85mm)14-22 AWG
2M25DSM
2M25DSM
INTERFACE MOD DSUB MALE 25POS
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Bulk
ObsoleteTerminal Blocks - Screw ConnectionD-Sub, MaleJackscrew Socket25-300V10 A120°C3.100" (78.74mm)2.750" (69.85mm)14-22 AWG
2M37DSM
2M37DSM
INTERFACE MOD DSUB MALE 37POS
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Bulk
ObsoleteTerminal Blocks - Screw ConnectionD-Sub, MaleJackscrew Socket37-300V10 A120°C4.310" (109.47mm)2.750" (69.85mm)14-22 AWG
INTERFACE MOD DSUB MALE 50POS
2-1437684-9
INTERFACE MOD DSUB MALE 50POS
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Bulk
ObsoleteTerminal Blocks - Screw ConnectionD-Sub, MaleJackscrew Socket50-300V10 A120°C5.930" (150.62mm)2.750" (69.85mm)14-22 AWG
0
In Stock
Obsolete
Bulk
ObsoleteTerminal Blocks - Screw ConnectionRectangular, Male - DIN 41612 Type R-64-300V10 A120°C6.701" (170.21mm)2.750" (69.85mm)14-22 AWG
INTERFACE MOD DSUB MALE 15POS
1546694-1
INTERFACE MOD DSUB MALE 15POS
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
ActiveTerminal Blocks - Screw ConnectionD-Sub, FemaleJackscrew Socket15---120°C2.100" (53.34mm)2.800" (71.12mm)12-22 AWG
INTERFACE MOD D-SUB MALE 50POS
1546696-1
INTERFACE MOD D-SUB MALE 50POS
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
ActiveTerminal Blocks - Screw ConnectionD-Sub, MaleJackscrew Socket50-------
INTERFACE MOD HDR 20POS 14-22AWG
1-1437684-2
INTERFACE MOD HDR 20POS 14-22AWG
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Bulk
ObsoleteTerminal Blocks - Screw ConnectionRectangular, MaleLatches20-300V10 A120°C2.700" (68.58mm)2.750" (69.85mm)14-22 AWG
INTERFACE MOD HDR 34POS 12-22AWG
2M34FC
INTERFACE MOD HDR 34POS 12-22AWG
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
ActiveTerminal Blocks - Screw ConnectionRectangular, MaleLatches34--1 A120°C4.100" (104.14mm)2.750" (69.85mm)12-22 AWG
INTERFACE MOD HDR 40POS 14-22AWG
2M40FC
INTERFACE MOD HDR 40POS 14-22AWG
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Bulk
ObsoleteTerminal Blocks - Screw ConnectionRectangular, MaleLatches40-300V10 A120°C4.700" (119.38mm)2.750" (69.85mm)14-22 AWG
INTERFACE MOD HDR 50POS 14-22AWG
2M50FC
INTERFACE MOD HDR 50POS 14-22AWG
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
ActiveTerminal Blocks - Screw ConnectionRectangular, MaleLatches50-300V10 A120°C5.500" (139.70mm)2.750" (69.85mm)14-22 AWG
INTERFACE MOD HDR 60POS 14-22AWG
3-1437684-3
INTERFACE MOD HDR 60POS 14-22AWG
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Bulk
ObsoleteTerminal Blocks - Screw ConnectionRectangular, MaleLatches60-300V10 A120°C6.500" (165.10mm)2.750" (69.85mm)14-22 AWG
INTERFACE MOD DIP SCKT 8POS
1437684-2
INTERFACE MOD DIP SCKT 8POS
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Bulk
ObsoleteTerminal Blocks - Screw ConnectionDIP Socket - 0.300" (7.62mm) Wide-8-300V10 A120°C1.200" (30.48mm)2.750" (69.85mm)14-22 AWG
INTERFACE MOD DIP SCKT 16POS
2M16DP
INTERFACE MOD DIP SCKT 16POS
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
ActiveTerminal Blocks - Screw ConnectionDIP Socket - 0.300" (7.62mm) Wide-16-300V10 A120°C2.000" (50.80mm)2.750" (69.85mm)14-22 AWG
INTERFACE MOD DIP SCKT ZIF 16POS
1-1437684-0
INTERFACE MOD DIP SCKT ZIF 16POS
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Bulk
ObsoleteTerminal Blocks - Screw ConnectionDIP Socket - ZIF-16-300V10 A120°C2.000" (50.80mm)2.750" (69.85mm)14-22 AWG
INTERFACE MOD DIP SCKT ZIF 24POS
1-1437684-5
INTERFACE MOD DIP SCKT ZIF 24POS
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Bulk
ObsoleteTerminal Blocks - Screw ConnectionDIP Socket - ZIF-24-300V10 A120°C2.800" (71.12mm)2.750" (69.85mm)14-22 AWG
INTERFACE MOD CARD EDGE 22POS
1-1437684-3
INTERFACE MOD CARD EDGE 22POS
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Bulk
ObsoleteTerminal Blocks - Screw ConnectionCard Edge-22---120°C5.000" (127.00mm)2.750" (69.85mm)14-22 AWG
INTERFACE MOD DSUB MALE 25POS
1776606-1
INTERFACE MOD DSUB MALE 25POS
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Bulk
ObsoleteTerminal Blocks - Screw ConnectionD-Sub, MaleJackscrew Socket25-300V10 A120°C3.100" (78.74mm)2.750" (69.85mm)14-22 AWG
Showing
of 29

Interface Modules


Terminal block interface modules are devices used to connect I/O cards and equipment together. They are typically found in industrial applications. The modules consist of a control and process connector or terminal block and typically another device such as a circuit breaker, fuse, led, etc. on a single rail mounted circuit board. Connection types include: D-sub, RJ45, rectangular, card edge, and more.