1-1437684-3 | ||
---|---|---|
DigiKey Part Number | 1-1437684-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1437684-3 | |
Description | INTERFACE MOD CARD EDGE 22POS | |
Customer Reference | ||
Detailed Description | 22 Position Interface Module Terminal Blocks - Screw Connection To Card Edge 14-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Card Edge | |
Control Side Cable Retainer | - | |
Positions / Poles | 22 | |
Features | - | |
Voltage - Rated | - | |
Operating Temperature | 120°C | |
Length | 5.000" (127.00mm) | |
Width | 2.750" (69.85mm) | |
Wire Gauge | 14-22 AWG | |
Base Product Number |