1-1437684-5 | ||
---|---|---|
DigiKey Part Number | 1-1437684-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1437684-5 | |
Description | INTERFACE MOD DIP SCKT ZIF 24POS | |
Customer Reference | ||
Detailed Description | 24 Position Interface Module Terminal Blocks - Screw Connection To DIP Socket - ZIF 14-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | DIP Socket - ZIF | |
Control Side Cable Retainer | - | |
Positions / Poles | 24 | |
Features | - | |
Voltage - Rated | 300V | |
Current Rating (Per Contact) | 10 A | |
Operating Temperature | 120°C | |
Length | 2.800" (71.12mm) | |
Width | 2.750" (69.85mm) | |
Wire Gauge | 14-22 AWG | |
Base Product Number |