EVQ-9P105M | ||
---|---|---|
DigiKey Part Number | P13586STR-ND - Tape & Reel (TR) P13586SCT-ND - Cut Tape (CT) P13586SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EVQ-9P105M | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.10mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.30mm | |
Mechanical Life | 30,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥5.33300 | ¥53.33 |
25 | ¥5.12840 | ¥128.21 |
100 | ¥4.45190 | ¥445.19 |
250 | ¥4.06200 | ¥1,015.50 |
500 | ¥3.77484 | ¥1,887.42 |
1,000 | ¥3.38510 | ¥3,385.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.38511 | ¥6,770.22 |
4,000 | ¥3.17993 | ¥12,719.72 |
6,000 | ¥2.95425 | ¥17,725.50 |
10,000 | ¥2.74910 | ¥27,491.00 |