5316-0-00-15-00-00-03-0 | ||
---|---|---|
DigiKey Part Number | 54-5316-0-00-15-00-00-03-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 5316-0-00-15-00-00-03-0 | |
Description | PRESS-FIT PCB PIN FOR A PLATED T | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.030" (0.76mm) Dia | |
Pin Size - Below Flange | 0.033" (0.84mm) Dia | |
Length - Above Flange | 0.075" (1.91mm) | |
Length - Below Flange | 0.060" (1.52mm) | |
Length - Overall | 0.150" (3.81mm) | |
Flange Diameter | 0.060" (1.52mm) | |
Mounting Hole Diameter | 0.040" (1.02mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Hex | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.25900 | ¥32.59 |
100 | ¥2.68860 | ¥268.86 |
1,000 | ¥1.92903 | ¥1,929.03 |
5,000 | ¥1.69518 | ¥8,475.90 |
10,000 | ¥1.57828 | ¥15,782.80 |