LED Dot Matrix and Cluster
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Millicandela Rating | Internal Connection | Size / Dimension | Color | Configuration | Voltage - Forward (Vf) (Typ) | Interface |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
208 In Stock | 1 : ¥630.71000 Tube | Tube | Active | 7.5mcd | - | 2.79" L x 0.76" W x 0.26" H (70.87mm x 19.41mm x 6.60mm) | Red | 5 x 7 | - | Parallel, 8-Bit | |||
5 In Stock | 1 : ¥653.06000 Tube | Tube | Active | 2.50mcd ~ 20.28mcd | - | 2.79" L x 0.76" W x 0.26" H (70.87mm x 19.41mm x 6.60mm) | Yellow | 5 x 7 | - | Parallel, 8-Bit | |||
0 In Stock Check Lead Time | 1 : ¥626.00000 Tube | Tube | Active | 7.5mcd | - | 2.79" L x 0.76" W x 0.26" H (70.87mm x 19.41mm x 6.60mm) | Green | 5 x 7 | - | Parallel, 8-Bit | |||
0 In Stock Check Lead Time | 65 : ¥562.12692 Tube | Tube | Active | 2.50mcd ~ 20.28mcd | - | 2.79" L x 0.76" W x 0.26" H (70.87mm x 19.41mm x 6.60mm) | Orange | 5 x 7 | - | Parallel, 8-Bit | |||
0 In Stock Check Lead Time | 55 : ¥683.52182 Tube | Tube | Active | 7.68mcd ~ 45.63mcd | - | 2.79" L x 0.76" W x 0.26" H (70.87mm x 19.41mm x 6.60mm) | Red | 5 x 7 | - | Parallel, 8-Bit |