HDSP-2504

DigiKey Part Number
HDSP-2504-ND
Manufacturer
Manufacturer Product Number
HDSP-2504
Description
DISPLAY 5X7 8CHAR .27" ALGAAS RD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Red Parallel, 8-Bit 2.79" L x 0.76" W x 0.26" H (70.87mm x 19.41mm x 6.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Active
Millicandela Rating
7.68mcd ~ 45.63mcd
Internal Connection
-
Size / Dimension
2.79" L x 0.76" W x 0.26" H (70.87mm x 19.41mm x 6.60mm)
Color
Red
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
-
Interface
Parallel, 8-Bit
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
55¥690.02727¥37,951.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.