Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,476 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 2 A | 2.05A | Shielded | 38mOhm Max | 8.8 @ 2.52MHz | 24.9MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.157" (4.00mm) | |||
31,504 In Stock | 1 : ¥4.52000 Cut Tape (CT) 1,000 : ¥2.26373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±30% | 950 mA | 1A | Shielded | 155mOhm Max | 8.5 @ 2.52MHz | 10.4MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.157" (4.00mm) | |||
28,395 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±30% | 1.5 A | 1.7A | Shielded | 92mOhm Max | 8 @ 2.52MHz | 13.8MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.157" (4.00mm) | |||
21,320 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±30% | 1.1 A | 1.2A | Shielded | 124mOhm Max | 8.6 @ 2.52MHz | 12.5MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.157" (4.00mm) | |||
19,947 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 3.5 A | 3.6A | Shielded | 20mOhm Max | 9.8 @ 7.96MHz | 75.9MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.157" (4.00mm) | |||
12,484 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±30% | 1.6 A | 1.9A | Shielded | 57mOhm Max | 8.6 @ 2.52MHz | 18MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.157" (4.00mm) | |||
8,559 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±30% | 1.3 A | 1.6A | Shielded | 96mOhm Max | 8.8 @ 2.52MHz | 13.9MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.157" (4.00mm) | |||
6,749 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5 µH | ±30% | 2.9 A | 2.95A | Shielded | 24mOhm Max | 8.9 @ 7.96MHz | 42.6MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.157" (4.00mm) | |||
6,243 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±30% | 700 mA | 750mA | Shielded | 324mOhm Max | 7.6 @ 2.52MHz | 7.6MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.157" (4.00mm) | |||
5,733 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±30% | 650 mA | 680mA | Shielded | 358mOhm Max | 6.7 @ 796kHz | 6.2MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.157" (4.00mm) | |||
4,483 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±30% | 1.7 A | 1.95A | Shielded | 53mOhm Max | 8.3 @ 2.52MHz | 17.9MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.157" (4.00mm) | |||
3,302 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.2 µH | ±30% | 2.5 A | 2.6A | Shielded | 27mOhm Max | 9 @ 7.96MHz | 42.3MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.157" (4.00mm) | |||
24,572 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±30% | 850 mA | 900mA | Shielded | 202mOhm Max | 8.2 @ 2.52MHz | 8.8MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.157" (4.00mm) | |||
18,886 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.26373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±30% | 1 A | 1.1A | Shielded | 138mOhm Max | 8.3 @ 2.52MHz | 11.8MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.157" (4.00mm) | |||
17,302 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±30% | 750 mA | 870mA | Shielded | 234mOhm Max | 7.4 @ 2.52MHz | 7.5MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.157" (4.00mm) | |||
5,929 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±30% | 2.2 A | 2.45A | Shielded | 34mOhm Max | 7.4 @ 7.96MHz | 29.6MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.157" (4.00mm) | |||
2,856 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±30% | 1.2 A | 1.3A | Shielded | 109mOhm Max | 7.7 @ 2.52MHz | 12.5MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 7.4 µH | ±30% | 2.3 A | 2.55A | Shielded | 31mOhm Max | 7.5 @ 7.96MHz | 32.9MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥2.92655 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 8.7 µH | ±30% | 2.2 A | 2.35A | Shielded | 34mOhm Max | 7.3 @ 7.96MHz | 27.5MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.157" (4.00mm) |