SRR6038-100Y | ||
---|---|---|
DigiKey Part Number | SRR6038-100YTR-ND - Tape & Reel (TR) SRR6038-100YCT-ND - Cut Tape (CT) SRR6038-100YDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRR6038-100Y | |
Description | FIXED IND 10UH 2A 38 MOHM SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2 A 38mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | SRR6038-100Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.05A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | 8.8 @ 2.52MHz | |
Frequency - Self Resonant | 24.9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.48400 | ¥54.84 |
25 | ¥5.03080 | ¥125.77 |
50 | ¥4.57260 | ¥228.63 |
100 | ¥4.06940 | ¥406.94 |
250 | ¥3.84100 | ¥960.25 |
500 | ¥3.29244 | ¥1,646.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.92655 | ¥2,926.55 |
3,000 | ¥2.83510 | ¥8,505.30 |
5,000 | ¥2.74363 | ¥13,718.15 |
10,000 | ¥2.65219 | ¥26,521.90 |
25,000 | ¥2.56073 | ¥64,018.25 |