SRR6038-470Y | |
---|---|
DigiKey Part Number | SRR6038-470YTR-ND - Tape & Reel (TR) SRR6038-470YCT-ND - Cut Tape (CT) SRR6038-470YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6038-470Y |
Description | FIXED IND 47UH 950MA 155MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 950 mA 155mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6038-470Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 155mOhm Max | |
Q @ Freq | 8.5 @ 2.52MHz | |
Frequency - Self Resonant | 10.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.85800 | ¥38.58 |
25 | ¥3.53640 | ¥88.41 |
50 | ¥3.21480 | ¥160.74 |
100 | ¥2.86100 | ¥286.10 |
250 | ¥2.70020 | ¥675.05 |
500 | ¥2.31438 | ¥1,157.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.26373 | ¥2,263.73 |