ASCB-HTC2-0A309 | |
---|---|
DigiKey Part Number | 516-ASCB-HTC2-0A309TR-ND - Tape & Reel (TR) 516-ASCB-HTC2-0A309CT-ND - Cut Tape (CT) 516-ASCB-HTC2-0A309DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCB-HTC2-0A309 |
Description | LED RGB 4PLCC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 530nm Green, 467nm Blue LED Indication - Discrete 1.95V Red, 2.6V Green, 2.7V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 2.6V Green, 2.7V Blue | |
Current - Test | 5mA Red, 3mA Green, 3mA Blue | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 628nm Red, 522nm Green, 463nm Blue | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 1.10mm L x 1.00mm W | |
Height (Max) | 1.05mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.50800 | ¥25.08 |
100 | ¥1.67450 | ¥167.45 |
500 | ¥1.15790 | ¥578.95 |
1,000 | ¥0.96494 | ¥964.94 |
2,000 | ¥0.86847 | ¥1,736.94 |
5,000 | ¥0.82023 | ¥4,101.15 |
10,000 | ¥0.74785 | ¥7,478.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.69961 | ¥20,988.30 |
60,000 | ¥0.64171 | ¥38,502.60 |