Racks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Style | Number of Units | Dimensions - Panel | Dimensions - Overall | Door | Features | Mounting Rails | Ventilation | Material | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock 25 Factory | 1 : ¥1,078.67000 Box | Box | Active | Cabinet Rack | Enclosed, Bottom, Sides, Top | 2U | - | 22.000" L x 19.360" W x 3.550" H (558.80mm x 491.74mm x 90.17mm) | - | - | Two Pair | Back, Front, Sides | Metal, Steel | Black | |||
1 In Stock 103 Factory | 1 : ¥1,146.08000 Box | Box | Active | Cabinet Rack | Enclosed, Bottom, Sides, Top | 4U | - | 22.000" L x 19.360" W x 7.050" H (558.80mm x 491.74mm x 179.07mm) | - | - | Two Pair | Back, Front, Sides | Metal, Steel | Black | |||
1 In Stock 9 Factory | 1 : ¥1,213.57000 Box | Box | Active | Cabinet Rack | Enclosed, Bottom, Sides, Top | 6U | - | 22.000" L x 19.360" W x 10.550" H (558.80mm x 491.74mm x 267.97mm) | - | - | Two Pair | Back, Front, Sides | Metal, Steel | Black |