RB-CW2 | ||
---|---|---|
DigiKey Part Number | 164-RB-CW2-ND | |
Manufacturer | ||
Manufacturer Product Number | RB-CW2 | |
Description | 2U COMPACT WALL CABINET | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 22.000" L x 19.360" W x 3.550" H (558.80mm x 491.74mm x 90.17mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 2U | |
Dimensions - Panel | - | |
Dimensions - Overall | 22.000" L x 19.360" W x 3.550" H (558.80mm x 491.74mm x 90.17mm) | |
Door | - | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Back, Front, Sides | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,068.50000 | ¥1,068.50 |
10 | ¥927.53400 | ¥9,275.34 |