RB-CW6 | |
---|---|
DigiKey Part Number | 164-RB-CW6-ND |
Manufacturer | |
Manufacturer Product Number | RB-CW6 |
Description | 6U COMPACT WALL CABINET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 22.000" L x 19.360" W x 10.550" H (558.80mm x 491.74mm x 267.97mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 6U | |
Dimensions - Panel | - | |
Dimensions - Overall | 22.000" L x 19.360" W x 10.550" H (558.80mm x 491.74mm x 267.97mm) | |
Door | - | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Back, Front, Sides | |
Material | Metal, Steel | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,213.57000 | ¥1,213.57 |
10 | ¥1,053.40100 | ¥10,534.01 |