D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
276 In Stock | 1 : ¥43.10000 Bag | Bag | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 90° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
158 In Stock | 1 : ¥43.10000 Bag | Bag | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 90° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
117 In Stock | 1 : ¥52.45000 Bag | Bag | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 90° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
205 In Stock | 1 : ¥91.38000 Box | Box | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 90° | Shielded | Metal | Zinc Alloy | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
18 In Stock | 1 : ¥102.94000 Box | Box | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 90° | Shielded | Metal | Zinc Alloy | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
100 In Stock | 1 : ¥129.80000 Box | Box | Active | Two Piece Backshell | 37 | C | 37pos and HD62pos | Round | 90° | Shielded | Metal | Zinc Alloy | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
13 In Stock | 1 : ¥38.51000 Bag | Bag | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 90° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
0 In Stock Check Lead Time | 1 : ¥54.40000 Bag | Bag | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 90° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
0 In Stock Check Lead Time | 1 : ¥77.10000 Box | Box | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 90° | Shielded | Metal | Zinc Alloy | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver |