MHDCMR15-ULP | ||
---|---|---|
DigiKey Part Number | 4672-MHDCMR15-ULP-ND | |
Manufacturer | ||
Manufacturer Product Number | MHDCMR15-ULP | |
Description | 15 WAY D-SUB HOOD DIE CAST SIDE | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position Two Piece Backshell Connector Silver 90° Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Alloy | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.37000 | ¥76.37 |
10 | ¥68.70800 | ¥687.08 |
25 | ¥64.72640 | ¥1,618.16 |
50 | ¥63.06780 | ¥3,153.39 |
100 | ¥61.40820 | ¥6,140.82 |
250 | ¥54.76964 | ¥13,692.41 |
500 | ¥51.45030 | ¥25,725.15 |
1,000 | ¥45.47544 | ¥45,475.44 |