Reflective Optical Sensor 0.039" ~ 0.354" (1mm ~ 9mm) ADJ Black Paper, Kodak® Gray Card, White Paper Module, Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2A25J0000F

DigiKey Part Number
425-2044-5-ND
Manufacturer
Manufacturer Product Number
GP2A25J0000F
Description
SENSOR OPT REFL 1MM-9MM MODULE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.039" ~ 0.354" (1mm ~ 9mm) ADJ Black Paper, Kodak® Gray Card, White Paper Module, Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Light
Infrared
Manufacturer
SHARP/Socle Technology
Mounting Type
Chassis Mount
Packaging
Bulk
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Package / Case
Module, Connector
Sensing Distance
0.039" ~ 0.354" (1mm ~ 9mm) ADJ
Features
Long Focal Distance
Sensing Method
Reflective
Base Product Number
Sensing Object
Black Paper, Kodak® Gray Card, White Paper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,789
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.18000¥41.18
5¥36.93400¥184.67
10¥35.36300¥353.63
25¥33.48040¥837.01
50¥32.19840¥1,609.92
100¥31.02410¥3,102.41
500¥28.65818¥14,329.09
1,000¥27.77702¥27,777.02
Manufacturers Standard Package