
MHDCMR9-DM9S-K | |
|---|---|
DigiKey Part Number | 4672-MHDCMR9-DM9S-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDCMR9-DM9S-K |
Description | 9 WAY D-SUB HOOD DIE CAST SIDE E |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 90° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHDCMR09-ULP | MH Connectors | 488 | 4672-MHDCMR09-ULP-ND | ¥94.22000 | Parametric Equivalent |
| 1060-0135-01 | Encitech Connectors AB | 713 | 4414-1060-0135-01-ND | ¥68.50000 | Parametric Equivalent |
| 6560-0501-01 | Encitech Connectors AB | 790 | 4414-6560-0501-01-ND | ¥66.66000 | Parametric Equivalent |
| 8655GMES3C11KLF | Amphenol CS (FCI) | 485 | 609-8655GMES3C11KLF-ND | ¥89.58000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.45000 | ¥53.45 |
| 10 | ¥45.38500 | ¥453.85 |
| 25 | ¥42.53960 | ¥1,063.49 |
| 50 | ¥40.50840 | ¥2,025.42 |
| 100 | ¥38.57430 | ¥3,857.43 |
| 300 | ¥35.69707 | ¥10,709.12 |
| 500 | ¥34.43402 | ¥17,217.01 |
| 1,000 | ¥32.79167 | ¥32,791.67 |
| 2,500 | ¥30.74118 | ¥76,852.95 |




