
6560-0501-01 | |
|---|---|
DigiKey Part Number | 4414-6560-0501-01-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0501-01 |
Description | D-SUB BACKSHELL, 9-WAY, FULL MET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6560-0501-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.66000 | ¥63.66 |
| 10 | ¥54.09400 | ¥540.94 |
| 25 | ¥50.70400 | ¥1,267.60 |
| 50 | ¥48.28020 | ¥2,414.01 |
| 100 | ¥45.97580 | ¥4,597.58 |
| 250 | ¥43.09824 | ¥10,774.56 |
| 500 | ¥41.04236 | ¥20,521.18 |
| 1,000 | ¥39.08528 | ¥39,085.28 |










