Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
345 In Stock | 1 : ¥24.52000 Cut Tape (CT) 1,000 : ¥12.91779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 10 A | 500 µH | - | 50:1 | - | 700mOhm Primary, 1.85Ohm Secondary Max | - | Surface Mount | 0.330" L x 0.315" W (8.38mm x 8.00mm) | 0.217" (5.50mm) | Gull Wing | |||
322 In Stock | 1 : ¥24.52000 Cut Tape (CT) 1,000 : ¥12.91779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 10 A | 2 mH | - | 100:1 | - | 700mOhm Primary, 5.5Ohm Secondary Max | - | Surface Mount | 0.330" L x 0.315" W (8.38mm x 8.00mm) | 0.217" (5.50mm) | Gull Wing | |||
350 In Stock | 1 : ¥30.01000 Cut Tape (CT) 2,500 : ¥16.04028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 9 A | 652 µH | - | 70:1 | - | 1.5mOhm Primary, 5.04Ohm Secondary Max | - | Surface Mount | 0.283" L x 0.205" W (7.20mm x 5.20mm) | 0.118" (3.00mm) | J Lead | |||
346 In Stock | 1 : ¥30.01000 Cut Tape (CT) 2,500 : ¥16.04028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 9 A | 1.33 mH | - | 100:1 | - | 1.5mOhm Primary, 10.68Ohm Secondary Max | - | Surface Mount | 0.283" L x 0.205" W (7.20mm x 5.20mm) | 0.118" (3.00mm) | J Lead | |||
350 In Stock | 1 : ¥49.04000 Cut Tape (CT) 2,000 : ¥28.42044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 7 A | 400 µH | - | 70:1 | - | 3mOhm Primary, 4.6Ohm Secondary Max | - | Surface Mount | 0.189" L x 0.144" W (4.80mm x 3.65mm) | 0.140" (3.55mm) | J Lead | |||
350 In Stock | 1 : ¥49.04000 Cut Tape (CT) 2,000 : ¥28.42044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 7 A | 205 µH | - | 50:1 | - | 3mOhm Primary, 2.5Ohm Secondary Max | - | Surface Mount | 0.189" L x 0.144" W (4.80mm x 3.65mm) | 0.140" (3.55mm) | J Lead | |||
348 In Stock | 1 : ¥49.04000 Cut Tape (CT) 2,000 : ¥28.42044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 7 A | 820 µH | - | 100:1 | - | 3mOhm Primary, 9.5Ohm Secondary Max | - | Surface Mount | 0.189" L x 0.144" W (4.80mm x 3.65mm) | 0.140" (3.55mm) | J Lead | |||
75 In Stock | 1 : ¥47.32000 Cut Tape (CT) 350 : ¥26.92914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 15 A | 1.4 mH | - | 50:1 | - | 3.9mOhm Primary, 650mOhm Secondary Max | - | Surface Mount | 0.512" L x 0.433" W (13.00mm x 11.00mm) | 0.307" (7.80mm) | Gull Wing | |||
75 In Stock | 1 : ¥47.32000 Cut Tape (CT) 350 : ¥26.92914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 15 A | 5.6 mH | - | 100:1 | - | 3.9mOhm Primary, 2Ohm Secondary Max | - | Surface Mount | 0.512" L x 0.433" W (13.00mm x 11.00mm) | 0.307" (7.80mm) | Gull Wing | |||
0 In Stock Check Lead Time | 1 : ¥23.40000 Cut Tape (CT) 4,000 : ¥12.91777 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 10 A | 180 µH | - | 30:1 | - | 700mOhm Primary, 870mOhm Secondary Max | - | Surface Mount | 0.330" L x 0.315" W (8.38mm x 8.00mm) | 0.217" (5.50mm) | Gull Wing | |||
0 In Stock Check Lead Time | 1 : ¥24.52000 Cut Tape (CT) 4,000 : ¥12.91777 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 10 A | 730 µH | - | 60:1 | - | 700mOhm Primary, 2.3Ohm Secondary Max | - | Surface Mount | 0.330" L x 0.315" W (8.38mm x 8.00mm) | 0.217" (5.50mm) | Gull Wing | |||
0 In Stock Check Lead Time | 1 : ¥24.52000 Cut Tape (CT) 4,000 : ¥12.91777 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 10 A | 980 µH | - | 70:1 | - | 700mOhm Primary, 4.75Ohm Secondary Max | - | Surface Mount | 0.330" L x 0.315" W (8.38mm x 8.00mm) | 0.217" (5.50mm) | Gull Wing | |||
0 In Stock Check Lead Time | 1 : ¥24.52000 Cut Tape (CT) 4,000 : ¥12.91777 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 10 A | 320 µH | - | 40:1 | - | 700mOhm Primary, 1.14Ohm Secondary Max | - | Surface Mount | 0.330" L x 0.315" W (8.38mm x 8.00mm) | 0.217" (5.50mm) | Gull Wing | |||
0 In Stock Check Lead Time | 1 : ¥24.52000 Cut Tape (CT) 4,000 : ¥12.91777 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 10 A | 80 µH | - | 20:1 | - | 700mOhm Primary, 400mOhm Secondary Max | - | Surface Mount | 0.330" L x 0.315" W (8.38mm x 8.00mm) | 0.217" (5.50mm) | Gull Wing | |||
0 In Stock Check Lead Time | 1 : ¥24.52000 Cut Tape (CT) 4,000 : ¥12.91777 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 10 A | 3 mH | - | 125:1 | - | 700mOhm Primary, 11.5Ohm Secondary Max | - | Surface Mount | 0.330" L x 0.315" W (8.38mm x 8.00mm) | 0.217" (5.50mm) | Gull Wing | |||
0 In Stock Check Lead Time | 1 : ¥28.63000 Cut Tape (CT) 10,000 : ¥14.17753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 9 A | 53 µH | - | 20:1 | - | 1.5mOhm Primary, 420mOhm Secondary Max | - | Surface Mount | 0.283" L x 0.205" W (7.20mm x 5.20mm) | 0.118" (3.00mm) | J Lead | |||
0 In Stock Check Lead Time | 1 : ¥30.01000 Cut Tape (CT) 10,000 : ¥14.17753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 9 A | 333 µH | - | 50:1 | - | 1.5mOhm Primary, 2.76Ohm Secondary Max | - | Surface Mount | 0.283" L x 0.205" W (7.20mm x 5.20mm) | 0.118" (3.00mm) | J Lead | |||
0 In Stock Check Lead Time | 1 : ¥30.01000 Cut Tape (CT) 10,000 : ¥14.17753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 9 A | 2.99 mH | - | 150:1 | - | 1.5mOhm Primary, 22.3Ohm Secondary Max | - | Surface Mount | 0.283" L x 0.205" W (7.20mm x 5.20mm) | 0.118" (3.00mm) | J Lead | |||
0 In Stock Check Lead Time | 1 : ¥45.09000 Cut Tape (CT) 2,100 : ¥25.29710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 15 A | 220 µH | - | 20:1 | - | 3.9mOhm Primary, 210mOhm Secondary Max | - | Surface Mount | 0.512" L x 0.433" W (13.00mm x 11.00mm) | 0.307" (7.80mm) | Gull Wing | |||
0 In Stock Check Lead Time | 1 : ¥45.09000 Cut Tape (CT) 2,100 : ¥25.29710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 15 A | 12.6 mH | - | 150:1 | - | 3.9mOhm Primary, 6.5Ohm Secondary Max | - | Surface Mount | 0.512" L x 0.433" W (13.00mm x 11.00mm) | 0.307" (7.80mm) | Gull Wing | |||
0 In Stock Check Lead Time | 1 : ¥45.09000 Cut Tape (CT) 2,100 : ¥25.29710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 15 A | 3.5 mH | - | 80:1 | - | 3.9mOhm Primary, 1.3Ohm Secondary Max | - | Surface Mount | 0.512" L x 0.433" W (13.00mm x 11.00mm) | 0.307" (7.80mm) | Gull Wing | |||
0 In Stock Check Lead Time | 1 : ¥46.72000 Cut Tape (CT) 8,000 : ¥27.44043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 7 A | 1.28 mH | - | 125:1 | - | 3mOhm Primary, 13Ohm Secondary Max | - | Surface Mount | 0.189" L x 0.144" W (4.80mm x 3.65mm) | 0.140" (3.55mm) | J Lead | |||
0 In Stock Check Lead Time | 1 : ¥46.72000 Cut Tape (CT) 8,000 : ¥27.44043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 7 A | 295 µH | - | 60:1 | - | 3mOhm Primary, 3.6Ohm Secondary Max | - | Surface Mount | 0.189" L x 0.144" W (4.80mm x 3.65mm) | 0.140" (3.55mm) | J Lead | |||
0 In Stock Check Lead Time | 1 : ¥46.72000 Cut Tape (CT) 8,000 : ¥27.44043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 7 A | 74 µH | - | 30:1 | - | 3mOhm Primary, 800mOhm Secondary Max | - | Surface Mount | 0.189" L x 0.144" W (4.80mm x 3.65mm) | 0.140" (3.55mm) | J Lead | |||
0 In Stock Check Lead Time | 1 : ¥47.32000 Cut Tape (CT) 2,100 : ¥25.29710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 15 A | 2.7 mH | - | 70:1 | - | 3.9mOhm Primary, 1Ohm Secondary Max | - | Surface Mount | 0.512" L x 0.433" W (13.00mm x 11.00mm) | 0.307" (7.80mm) | Gull Wing |