ECST1V0805-1050-R | ||
---|---|---|
DigiKey Part Number | 283-ECST1V0805-1050-RTR-ND - Tape & Reel (TR) 283-ECST1V0805-1050-RCT-ND - Cut Tape (CT) 283-ECST1V0805-1050-RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECST1V0805-1050-R | |
Description | CURR SENSE XFMR 50:1 10A SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 10 A 50:1 Current Sense Transformer 50kHz ~ 1MHz 700mOhm Primary, 1.85Ohm Secondary Max 500 µH Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 10 A | |
Inductance | 500 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 50:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 700mOhm Primary, 1.85Ohm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.330" L x 0.315" W (8.38mm x 8.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.52000 | ¥24.52 |
10 | ¥19.62300 | ¥196.23 |
25 | ¥15.94200 | ¥398.55 |
50 | ¥15.53400 | ¥776.70 |
100 | ¥15.12510 | ¥1,512.51 |
250 | ¥14.71656 | ¥3,679.14 |
500 | ¥14.59378 | ¥7,296.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.91779 | ¥12,917.79 |
5,000 | ¥11.85491 | ¥59,274.55 |