ECST1V1308-1080-R | |
---|---|
DigiKey Part Number | 283-ECST1V1308-1080-RTR-ND - Tape & Reel (TR) 283-ECST1V1308-1080-RCT-ND - Cut Tape (CT) 283-ECST1V1308-1080-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECST1V1308-1080-R |
Description | CURR SENSE XFMR 80:1 15A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 A 80:1 Current Sense Transformer 50kHz ~ 1MHz 3.9mOhm Primary, 1.3Ohm Secondary Max 3.5 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 15 A | |
Inductance | 3.5 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 80:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 3.9mOhm Primary, 1.3Ohm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.512" L x 0.433" W (13.00mm x 11.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Termination Style | Gull Wing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.09000 | ¥45.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,100 | ¥25.29710 | ¥53,123.91 |