Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,866 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.99872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | - | 2V ~ 5.5V | 20 µA | 12mA, 12mA | 0.3V | 1.7V | 7ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
6,777 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,000 : ¥0.99871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | - | 2V ~ 5.5V | 20 µA | 12mA, 12mA | 0.3V | 1.7V | 7ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
3,973 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,000 : ¥1.16951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | - | 2V ~ 5.5V | 20 µA | 12mA, 12mA | 0.3V | 1.7V | 7ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.209", 5.30mm Width) | |||
4,000 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.09447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | - | 2V ~ 5.5V | 20 µA | 12mA, 12mA | 0.3V | 1.7V | 7ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 14-SSOP | 14-SSOP (0.209", 5.30mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Inverter | 6 | 1 | - | 1V ~ 5.5V | 40 µA | 12mA, 12mA | 0.2V ~ 0.5V | 1V ~ 2.4V | 7ns @ 3.3V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Inverter | 6 | 1 | - | 2V ~ 5.5V | 20 µA | 12mA, 12mA | 0.3V ~ 0.8V | 1.7V | 7ns @ 5V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Inverter | 6 | 1 | - | 2V ~ 5.5V | 20 µA | 12mA, 12mA | 0.3V | 1.7V | 7ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 14-VQFN (3.5x3.5) | 14-VFQFN Exposed Pad | |||
0 In Stock | Obsolete | Tube | Obsolete | Inverter | 6 | 1 | - | 1V ~ 5.5V | 40 µA | 12mA, 12mA | 0.2V ~ 0.5V | 1V ~ 2.4V | 7ns @ 3.3V, 50pF | -40°C ~ 125°C | - | - | Through Hole | 14-DIP | 14-DIP (0.300", 7.62mm) | |||
1,870 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,000 : ¥1.67073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | - | 2V ~ 5.5V | 20 µA | 12mA, 12mA | 0.3V ~ 0.8V | 1.7V | 7ns @ 5V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
948 In Stock | 1 : ¥8.54000 Tube | Tube | Obsolete | Inverter | 6 | 1 | - | 2V ~ 5.5V | 20 µA | 12mA, 12mA | 0.3V | 1.7V | 7ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
1,250 In Stock | 1 : ¥8.54000 Cut Tape (CT) 250 : ¥5.57972 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Inverter | 6 | 1 | - | 2V ~ 5.5V | 20 µA | 12mA, 12mA | 0.3V | 1.7V | 7ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
2,933 In Stock | 1 : ¥8.54000 Tube | Tube | Obsolete | Inverter | 6 | 1 | - | 2V ~ 5.5V | 20 µA | 12mA, 12mA | 0.3V | 1.7V | 7ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Inverter | 6 | 1 | - | 1V ~ 5.5V | 40 µA | 12mA, 12mA | 0.2V ~ 0.5V | 1V ~ 2.4V | 7ns @ 3.3V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Inverter | 6 | 1 | - | 1V ~ 5.5V | 40 µA | 12mA, 12mA | 0.2V ~ 0.5V | 1V ~ 2.4V | 7ns @ 3.3V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-SSOP | 14-SSOP (0.209", 5.30mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Inverter | 6 | 1 | - | 1V ~ 5.5V | 40 µA | 12mA, 12mA | 0.2V ~ 0.5V | 1V ~ 2.4V | 7ns @ 3.3V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-SSOP | 14-SSOP (0.209", 5.30mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Inverter | 6 | 1 | - | 1V ~ 5.5V | 40 µA | 12mA, 12mA | 0.2V ~ 0.5V | 1V ~ 2.4V | 7ns @ 3.3V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | Inverter | 6 | 1 | - | 1V ~ 5.5V | 40 µA | 12mA, 12mA | 0.2V ~ 0.5V | 1V ~ 2.4V | 7ns @ 3.3V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Inverter | 6 | 1 | - | 2V ~ 5.5V | 20 µA | 12mA, 12mA | 0.3V | 1.7V | 7ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 14-TVSOP | 14-TFSOP (0.173", 4.40mm Width) | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Inverter | 6 | 1 | - | 2V ~ 5.5V | 20 µA | 12mA, 12mA | 0.3V | 1.7V | 7ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | Inverter | 6 | 1 | - | 2V ~ 5.5V | 20 µA | 12mA, 12mA | 0.3V | 1.7V | 7ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |