SN74LVU04ADBR | |
---|---|
DigiKey Part Number | 296-9884-2-ND - Tape & Reel (TR) 296-9884-1-ND - Cut Tape (CT) 296-9884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVU04ADBR |
Description | IC INVERTER 6CH 1-INP 14SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVU04ADBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.3V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.12000 | ¥31.20 |
25 | ¥2.85360 | ¥71.34 |
100 | ¥2.12290 | ¥212.29 |
250 | ¥1.92360 | ¥480.90 |
500 | ¥1.59196 | ¥795.98 |
1,000 | ¥1.19397 | ¥1,193.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.09447 | ¥2,188.94 |
6,000 | ¥1.02814 | ¥6,168.84 |
10,000 | ¥0.96181 | ¥9,618.10 |
50,000 | ¥0.84904 | ¥42,452.00 |