74LVU04PW,118 | ||
---|---|---|
DigiKey Part Number | 74LVU04PW,118-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 74LVU04PW,118 | |
Description | IC INVERTER 6CH 1-INP 14TSSOP | |
Customer Reference | ||
Detailed Description | Inverter IC 6 Channel 14-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.2V ~ 0.5V | |
Input Logic Level - High | 1V ~ 2.4V | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |