Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,085 In Stock 132,000 Factory | 1 : ¥19.75000 Bulk | Bulk | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 30 A | 16VDC - Max | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 105°C | |||
386 In Stock | 1 : ¥19.75000 Tray | Tray | Active | Non Latching | 66.7 mA | 12VDC | SPDT (1 Form C) | 30 A | 16VDC - Max | 6.5 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 105°C | |||
2,334 In Stock 16,800 Factory | 1 : ¥93.07000 Bulk | Bulk | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 30 A | 16VDC - Max | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 85°C | |||
3,195 In Stock | 1 : ¥19.75000 Tube | Tube | Active | Non Latching | 92.3 mA | 12VDC | SPDT (1 Form C) | 30 A | 16VDC - Max | 5.5 VDC | 0.8 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 30 A | 16VDC - Max | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Non Latching | 66.7 mA | 12VDC | SPDT (1 Form C) | 30 A | 16VDC - Max | 6.5 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 30 A | 16VDC - Max | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non Latching | 92.3 mA | 12VDC | SPDT (1 Form C) | 30 A | 16VDC - Max | 5.5 VDC | 0.8 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 85°C |