G8N-1U-AS DC12 | ||
---|---|---|
DigiKey Part Number | 39-G8N-1U-ASDC12-ND | |
Manufacturer | ||
Manufacturer Product Number | G8N-1U-AS DC12 | |
Description | RELAY AUTOMOTIVE SPDT 30A 12V | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 92.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 16VDC - Max | |
Must Operate Voltage | 5.5 VDC | |
Must Release Voltage | 0.8 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin (AgSn) | |
Coil Power | 1.1W | |
Coil Resistance | 130 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.93000 | ¥19.93 |
10 | ¥18.67700 | ¥186.77 |
25 | ¥16.60400 | ¥415.10 |
80 | ¥14.94388 | ¥1,195.51 |
320 | ¥13.28316 | ¥4,250.61 |
560 | ¥12.45289 | ¥6,973.62 |
1,040 | ¥11.62267 | ¥12,087.58 |