G8N-1 DC12 SK | ||
---|---|---|
DigiKey Part Number | Z2697-ND | |
Manufacturer | ||
Manufacturer Product Number | G8N-1 DC12 SK | |
Description | RELAY AUTOMOTIVE SPDT 30A 12V | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 53.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 16VDC - Max | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 640mW | |
Coil Resistance | 225 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.07000 | ¥93.07 |
10 | ¥87.25200 | ¥872.52 |
25 | ¥77.55840 | ¥1,938.96 |
50 | ¥73.68160 | ¥3,684.08 |
100 | ¥69.80390 | ¥6,980.39 |
250 | ¥62.04752 | ¥15,511.88 |
500 | ¥58.16960 | ¥29,084.80 |
1,000 | ¥54.29168 | ¥54,291.68 |