5050710101 | ||
---|---|---|
DigiKey Part Number | WM11233TR-ND - Tape & Reel (TR) WM11233CT-ND - Cut Tape (CT) WM11233DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5050710101 | |
Description | CONN SSL PLUG CONTACT SOLDER | |
Customer Reference | ||
Detailed Description | SSL Contact, Plug Solder Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 5050710101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Style | Board to Board | |
Connector Type | Contact, Plug | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | Latch Lock | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 3A | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.52129 | ¥3,909.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.94400 | ¥9.44 |
100 | ¥0.68140 | ¥68.14 |
1,000 | ¥0.53295 | ¥532.95 |
2,500 | ¥0.52129 | ¥1,303.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.34600 | ¥13.46 |
100 | ¥0.96870 | ¥96.87 |
1,000 | ¥0.75813 | ¥758.13 |
2,500 | ¥0.69500 | ¥1,737.50 |