LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
264 In Stock | 1 : ¥662.83000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 18 ~ 54V | 1.4A | 75 W | Analog | OCP, OVP, SCP | IP66, NEMA 6 | -30°C ~ 65°C | 91% | Wire Leads | 5.00" L x 2.32" W x 1.47" H (140.2mm x 58.9mm x 37.3mm) | CE, cULus | - | |||
121 In Stock | 1 : ¥662.83000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 9 ~ 27V | 2.8A | 75 W | Analog | OCP, OVP, SCP | IP66, NEMA 6 | -30°C ~ 65°C | 88% | Wire Leads | 5.00" L x 2.32" W x 1.47" H (140.2mm x 58.9mm x 37.3mm) | CE, cULus | - | |||
869 In Stock | 1 : ¥673.48000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 12 ~ 36V | 2.1A | 75 W | Analog | OCP, OVP, SCP | IP66, NEMA 6 | -30°C ~ 65°C | 89% | Wire Leads | 5.00" L x 2.32" W x 1.47" H (140.2mm x 58.9mm x 37.3mm) | CE, cULus | - | |||
142 In Stock | 1 : ¥673.48000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 72 ~ 214V | 350mA | 75 W | Analog | OCP, OVP, SCP | IP66, NEMA 6 | -30°C ~ 65°C | 92% | Wire Leads | 5.00" L x 2.32" W x 1.47" H (140.2mm x 58.9mm x 37.3mm) | CE, cULus | - | |||
40 In Stock | 1 : ¥673.48000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 36 ~ 108V | 700mA | 75 W | Analog | OCP, OVP, SCP | IP66, NEMA 6 | -30°C ~ 65°C | 92% | Wire Leads | 5.00" L x 2.32" W x 1.47" H (140.2mm x 58.9mm x 37.3mm) | CE, cULus | - | |||
8 In Stock | 1 : ¥673.48000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 14 ~ 42V | 1.79A | 75 W | Analog | OCP, OVP, SCP | IP66, NEMA 6 | -30°C ~ 65°C | 89% | Wire Leads | 5.00" L x 2.32" W x 1.47" H (140.2mm x 58.9mm x 37.3mm) | CE, cULus | - | |||
5 In Stock | 1 : ¥564.70000 Box | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 56 ~ 166V | 450mA | 75 W | Analog | OCP, OVP, SCP | IP66, NEMA 6 | -30°C ~ 65°C | 92% | Wire Leads | 5.00" L x 2.32" W x 1.47" H (140.2mm x 58.9mm x 37.3mm) | CE, cULus | - | |||
0 In Stock Check Lead Time | 500 : ¥549.75382 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12V | 6.25A | 75 W | - | OCP, OVP, SCP | IP66, NEMA 6 | -30°C ~ 65°C | 86% | Wire Leads | 5.00" L x 2.32" W x 1.47" H (140.2mm x 58.9mm x 37.3mm) | CE, cULus | - | |||
0 In Stock Check Lead Time | 500 : ¥549.75382 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 24V | 3.13A | 75 W | - | OCP, OVP, SCP | IP66, NEMA 6 | -30°C ~ 65°C | 88% | Wire Leads | 5.00" L x 2.32" W x 1.47" H (140.2mm x 58.9mm x 37.3mm) | CE, cULus | - | |||
0 In Stock Check Lead Time | 500 : ¥549.75382 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 16 ~ 48V | 1.56A | 75 W | - | OCP, OVP, SCP | IP66, NEMA 6 | -30°C ~ 65°C | 90% | Wire Leads | 5.00" L x 2.32" W x 1.47" H (140.2mm x 58.9mm x 37.3mm) | CE, cULus | - | |||
0 In Stock Check Lead Time | 500 : ¥549.75382 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 14 ~ 42V | 1.79A | 75 W | - | OCP, OVP, SCP | IP66, NEMA 6 | -30°C ~ 65°C | 89% | Wire Leads | 5.00" L x 2.32" W x 1.47" H (140.2mm x 58.9mm x 37.3mm) | CE, cULus | - | |||
0 In Stock Check Lead Time | 500 : ¥549.75382 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 12 ~ 36V | 2.1A | 75 W | - | OCP, OVP, SCP | IP66, NEMA 6 | -30°C ~ 65°C | 89% | Wire Leads | 5.00" L x 2.32" W x 1.47" H (140.2mm x 58.9mm x 37.3mm) | CE, cULus | - | |||
0 In Stock Check Lead Time | 500 : ¥549.75382 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 72V | 1.05A | 75 W | - | OCP, OVP, SCP | IP66, NEMA 6 | -30°C ~ 65°C | 91% | Wire Leads | 5.00" L x 2.32" W x 1.47" H (140.2mm x 58.9mm x 37.3mm) | CE, cULus | - | |||
0 In Stock Check Lead Time | 500 : ¥570.50346 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 24 ~ 72V | 1.05A | 75 W | Analog | OCP, OVP, SCP | IP66, NEMA 6 | -30°C ~ 65°C | 91% | Wire Leads | 5.00" L x 2.32" W x 1.47" H (140.2mm x 58.9mm x 37.3mm) | CE, cULus | - | |||
0 In Stock Check Lead Time | 500 : ¥570.50346 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 8 ~ 24V | 3.13A | 75 W | Analog | OCP, OVP, SCP | IP66, NEMA 6 | -30°C ~ 65°C | 88% | Wire Leads | 5.00" L x 2.32" W x 1.47" H (140.2mm x 58.9mm x 37.3mm) | CE, cULus | - | |||
0 In Stock Check Lead Time | 500 : ¥570.50346 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 16 ~ 48V | 1.56A | 75 W | Analog | OCP, OVP, SCP | IP66, NEMA 6 | -30°C ~ 65°C | 90% | Wire Leads | 5.00" L x 2.32" W x 1.47" H (140.2mm x 58.9mm x 37.3mm) | CE, cULus | - | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 72 ~ 214V | 350mA | 75 W | - | OCP, OVP, SCP | IP66, NEMA 6 | -30°C ~ 65°C | 92% | Wire Leads | 5.00" L x 2.32" W x 1.47" H (140.2mm x 58.9mm x 37.3mm) | CE, cULus | - | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 56 ~ 166V | 450mA | 75 W | - | OCP, OVP, SCP | IP66, NEMA 6 | -30°C ~ 65°C | 92% | Wire Leads | 5.00" L x 2.32" W x 1.47" H (140.2mm x 58.9mm x 37.3mm) | CE, cULus | - | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 36 ~ 108V | 700mA | 75 W | - | OCP, OVP, SCP | IP66, NEMA 6 | -30°C ~ 65°C | 92% | Wire Leads | 5.00" L x 2.32" W x 1.47" H (140.2mm x 58.9mm x 37.3mm) | CE, cULus | - | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 24 ~ 72V | 1.05A | 75 W | - | OCP, OVP, SCP | IP66, NEMA 6 | -30°C ~ 65°C | 91% | Wire Leads | 5.00" L x 2.32" W x 1.47" H (140.2mm x 58.9mm x 37.3mm) | CE, cULus | - | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 18 ~ 54V | 1.4A | 75 W | - | OCP, OVP, SCP | IP66, NEMA 6 | -30°C ~ 65°C | 91% | Wire Leads | 5.00" L x 2.32" W x 1.47" H (140.2mm x 58.9mm x 37.3mm) | CE, cULus | - | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 9 ~ 27V | 2.8A | 75 W | - | OCP, OVP, SCP | IP66, NEMA 6 | -30°C ~ 65°C | 88% | Wire Leads | 5.00" L x 2.32" W x 1.47" H (140.2mm x 58.9mm x 37.3mm) | CE, cULus | - | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 8 ~ 24V | 3.13A | 75 W | - | OCP, OVP, SCP | IP66, NEMA 6 | -30°C ~ 65°C | 88% | Wire Leads | 5.00" L x 2.32" W x 1.47" H (140.2mm x 58.9mm x 37.3mm) | CE, cULus | - | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 5 ~ 15V | 5A | 75 W | - | OCP, OVP, SCP | IP66, NEMA 6 | -30°C ~ 65°C | 86% | Wire Leads | 5.00" L x 2.32" W x 1.47" H (140.2mm x 58.9mm x 37.3mm) | CE, cULus | - | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 4 ~ 12V | 6.25A | 75 W | Analog | OCP, OVP, SCP | IP66, NEMA 6 | -30°C ~ 65°C | 86% | Wire Leads | 5.00" L x 2.32" W x 1.47" H (140.2mm x 58.9mm x 37.3mm) | CE, cULus | - |