PLED75W-027-C2800-D | ||
---|---|---|
DigiKey Part Number | 1121-1208-ND | |
Manufacturer | ||
Manufacturer Product Number | PLED75W-027-C2800-D | |
Description | LED DRIVER CC AC/DC 9-27V 2.8A | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2.8A 9 ~ 27V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | PLED75W-027-C2800-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 9 ~ 27V | |
Current - Output (Max) | 2.8A | |
Power (Watts) | 75 W | |
Dimming | Analog | |
Features | OCP, OVP, SCP | |
Ratings | IP66, NEMA 6 | |
Operating Temperature | -30°C ~ 65°C | |
Efficiency | 88% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.00" L x 2.32" W x 1.47" H (140.2mm x 58.9mm x 37.3mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount | |
Weight | 1.2 lbs (544.3 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
CAD Models | PLED75W-027-C2800-D Models |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9520 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥662.79000 | ¥662.79 |
5 | ¥617.80400 | ¥3,089.02 |
10 | ¥597.34200 | ¥5,973.42 |
25 | ¥572.79560 | ¥14,319.89 |
50 | ¥556.42960 | ¥27,821.48 |
100 | ¥544.15580 | ¥54,415.58 |
Attribute | Description |
---|---|
Other Names | PLED75W-027-C2800-D-ND 93056721 Q7410155A 1121-1208 |
Standard Package | 1 |