PLED75W-054-C1400-D | ||
---|---|---|
DigiKey Part Number | 1121-1222-ND | |
Manufacturer | ||
Manufacturer Product Number | PLED75W-054-C1400-D | |
Description | LED DRIVER CC AC/DC 18-54V 1.4A | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1.4A 18 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | PLED75W-054-C1400-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 18 ~ 54V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 75 W | |
Dimming | Analog | |
Features | OCP, OVP, SCP | |
Ratings | IP66, NEMA 6 | |
Operating Temperature | -30°C ~ 65°C | |
Efficiency | 91% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.00" L x 2.32" W x 1.47" H (140.2mm x 58.9mm x 37.3mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount | |
Weight | 1.2 lbs (544.3 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥669.31000 | ¥669.31 |
5 | ¥623.87800 | ¥3,119.39 |
10 | ¥603.21500 | ¥6,032.15 |
25 | ¥578.42720 | ¥14,460.68 |
50 | ¥561.90020 | ¥28,095.01 |
100 | ¥549.50580 | ¥54,950.58 |