DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,164 In Stock | 1 : ¥298.00000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 533mA | 8 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
1,498 In Stock | 1 : ¥298.00000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 1.6A | 8 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
502 In Stock | 1 : ¥328.78000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 267mA, 267mA | 8 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
155 In Stock | 1 : ¥328.78000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 333mA, 333mA | 8 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
142 In Stock | 1 : ¥328.78000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | - | 800mA, 800mA | 8 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
373 In Stock | 1 : ¥373.28000 Tube | Tube | Active | Isolated Module | 1 | 43V | 160V | 12V | - | - | - | 666mA | 8 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
161 In Stock | 1 : ¥298.00000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | - | 2.4A | 7.9 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
121 In Stock | 1 : ¥298.00000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 1.6A | 8 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
186 In Stock | 1 : ¥410.30000 Tube | Tube | Active | Isolated Module | 1 | 43V | 160V | 5V | - | - | - | 1.6A | 8 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
405 In Stock | 1 : ¥298.00000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 2.4A | 7.9 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
103 In Stock | 1 : ¥328.78000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 5V | -5V | - | - | 800mA, 800mA | 8 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
68 In Stock | 1 : ¥298.00000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 666mA | 8 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
10 In Stock | 1 : ¥411.21000 Tube | Tube | Active | Isolated Module | 2 | 43V | 160V | 12V | -12V | - | - | 333mA, 333mA | 8 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
18 In Stock | 1 : ¥298.00000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 533mA | 8 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
17 In Stock | 1 : ¥328.78000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 267mA, 267mA | 8 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
10 In Stock | 1 : ¥328.78000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 333mA, 333mA | 8 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
14 In Stock | 1 : ¥373.28000 Tube | Tube | Active | Isolated Module | 1 | 43V | 160V | 15V | - | - | - | 533mA | 8 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
2 In Stock | 1 : ¥411.21000 Tube | Tube | Active | Isolated Module | 2 | 43V | 160V | 15V | -15V | - | - | 267mA, 267mA | 8 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
12 In Stock | 1 : ¥410.30000 Tube | Tube | Active | Isolated Module | 1 | 43V | 160V | 3.3V | - | - | - | 2.4A | 7.9 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥298.00000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 666mA | 8 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 10 : ¥382.23500 Tube | Tube | Active | Isolated Module | 2 | 43V | 160V | 5V | -5V | - | - | 800mA, 800mA | 8 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 24-DIP Module, 9 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - |