Isolated Module DC DC Converter 1 Output 15V 533mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 533mA 9V - 36V Input
TEN-8WI
TEN-8WI
E-gnition Hamburg team

TEN 8-2413WI

DigiKey Part Number
1951-2569-ND
Manufacturer
Manufacturer Product Number
TEN 8-2413WI
Description
DC DC CONVERTER 15V 8W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 533mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 8-2413WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
8 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Tube
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
86%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
24-DIP Module, 9 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
533mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 564
Factory Stock: 2,800
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥311.03000¥311.03
5¥299.44000¥1,497.20
10¥294.58600¥2,945.86
30¥287.03500¥8,611.05
50¥283.58480¥14,179.24
100¥278.96430¥27,896.43
250¥272.96412¥68,241.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.